Wera 05049000001 Tool-Check Modular 1 21pc

MPN
05049000001
Brand
Wera
EAN-13
4013288234230
Order Code
86-6635
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Very compact 21-piece tool set. One Kraftform 815/1 bitholding screwdriver, suitable for mounting bits with 1/4" external hexagon drive, one 8011 Zyklop Mini 4 bit ratchet (1/4"), also suitable for 1/4" sockets using the included 870/1 adapter (1/4" external hexagon to 1/4" external square head), one magnetic 899/4/1 bit holder for screwdriver machines, 13 bits with 1/4" external hexagon drive for Phillips-head screws (Phillips and Pozidriv), TORX®, hexagonal socket and slotted screws. BiTorsion (BTZ) for longer tool life, 4 Zyklop 8790 HMA sockets, 1/4". In the compact Tool-Check Modular 1. Tools can be connected to other components of the Tool-Check Modular system using the rigid Tool-Check Modular adapter 9549 or the flexible Tool-Check Modular hinge 9550.
  • Tool-Check Modular: individual combination of different Tool-Check Modular components
  • Very compact 21-piece tool set for manual and machine-operated screwdriving
  • Perfect for a wide variety of screw connections with ¼" ratchet, hand or machine
  • Multi-component Kraftform handle with mounting for 1/4" hex drive bits
Type Tool-Check Modular 1
Height 27mm
Length 130mm
Weight 347g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot