Wera 05042670001 781 A 1/4" Connection parts, 781 A/B x 3/8 x 25.2mm x 1/4"

MPN
05042670001
Brand
Wera
EAN-13
4013288221193
Order Code
86-6539
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.03 £8.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wera 05042670001 781 A 1/4" Connection parts, 781 A/B x 3/8 x 25.2mm x 1/4"

Connection part 1/4" square head socket to 3/8" external square head. For manual and machine-operated tools (non-impact), with ball stop groove to safely lock the socket, knurling at the rear end for manageability during manual use; chrome-vanadium, dull chromed.


  • 1/4" to 3/8" connection part
Type Connection Parts
Drive Size 1/4"
Height 19mm
Length 25.2mm
Number of Pieces 1
Weight 21g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot