Wera 05030400001 1567 TORX® HF ESD Kraftform Micro Screwdriver - HF TX 4 x 40mm

MPN
05030400001
Brand
Wera
EAN-13
4013288183972
Order Code
86-6484
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Wera 05030400001 1567 TORX® HF ESD Kraftform Micro Screwdriver - HF TX 4 x 40mm

ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool.


  • Kraftform Micro screwdriver for TORX® screws
Length 137mm
ESD Safe Yes
Tip Type Torx
Tip Size TX4
VDE/1000V Approved No
Blade Diameter 2.5mm
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Size (TX) 4
Weight 11.75g
Width 13mm
With bore hole false

Reviews

Be the first to submit a review

Trustpilot