Wera 05030159001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 3 x 40mm

MPN
05030159001
Brand
Wera
EAN-13
4013288215246
Order Code
86-6480
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Wera 05030159001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 3 x 40mm

ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool.


  • Kraftform Micro screwdriver for recessed TORX® screws
Length 137mm
ESD Safe Yes
Tip Type Torx
Tip Size TX3
VDE/1000V Approved No
Height 18mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Weight 10g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot