Wera 1567 ESD Kraftform Micro Torx Screwdrivers

Wera Brand: Wera

ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. Take it easy tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool

Description Image Product Buy Pricing (Ex VAT) Tip Size Blade Diameter Grip design Height Insulated Weight Size (TX) Width With bore hole Length ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Wera 05030158001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 2 x 40mm
Wera 05030158001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 2 x 40mm
Standard range
Order code: 86-6479
MPN: 05030158001

Despatched same day - 3 in stockAdditional quantity lead time 4 days
1+ £7.79
Price per unit Ex VAT
TX22 18mm 10g 18mm 137mm Yes Torx No No No Screwdriver
Wera 05030159001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 3 x 40mm
Wera 05030159001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 3 x 40mm
Standard range
Order code: 86-6480
MPN: 05030159001

Despatched same day - 2 in stockAdditional quantity lead time 4 days
1+ £8.08
Price per unit Ex VAT
TX3 18mm 10g 18mm 137mm Yes Torx No No No Screwdriver
Wera 05030120001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 4 x 40mm
Wera 05030120001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 4 x 40mm
Standard range
Order code: 54-7004
MPN: 05030120001

Despatched same day - 3 in stockAdditional quantity lead time 4 days
1+ £7.74
Price per unit Ex VAT
TX4 2.5mm 2-components 13mm false 11.77g 4 13mm false 137mm Yes Torx No No No Screwdriver
Wera 05030121001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 5 x 40mm
Wera 05030121001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 5 x 40mm
Standard range
Order code: 54-7005
MPN: 05030121001

Despatched same day - 1 in stockAdditional quantity lead time 4 days
1+ £7.54
Price per unit Ex VAT
TX5 3mm 2-components 13mm false 15.2g 5 13mm false 137mm Yes Torx No No No Screwdriver
Wera 05030122001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 6 x 40mm
Wera 05030122001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 6 x 40mm
Standard range
Order code: 54-7006
MPN: 05030122001

Despatched same day - 2 in stockAdditional quantity lead time 4 days
1+ £6.49
Price per unit Ex VAT
TX6 3mm 2-components 13mm false 13.27g 6 13mm false 137mm Yes Torx No No No Screwdriver

Trustpilot