Wera 05030084001 1572 ESD Kraftform Micro Screwdriver Microstix® Screws 1 x 40mm

MPN
05030084001
Brand
Wera
EAN-13
4013288181206
Order Code
86-6472
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.20 £11.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

Wera 05030084001 1572 ESD Kraftform Micro Screwdriver Microstix® Screws 1 x 40mm ESD-safe screwdriver for Microstix® screws.

Dependable protection against electrostatic energy and associated damage. Comes with an ergonomic Kraftform Micro handle for pleasant and low-fatigue working and Black Point tip for high corrosion protection. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool.


  • Screwdriver for Microstix® screws
Length 177mm
ESD Safe Yes
Tip Type Slotted
Tip Size 0.40
VDE/1000V Approved No
Height 13mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Weight 12.6g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot