Wera 05028042001 300 IP Torx Plus Torque Indicator 8IP

MPN
05028042001
Brand
Wera
EAN-13
4013288093431
Order Code
54-7935
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

This torque indicator from Wera has a 65 x 4mm black point blade with a 105mm multi-component Kraftform handle and is suitable for use with Torx Plus 8IP socket screws.


  • Length 170mm
  • Weight 119g
Drive 4 mm, Hex
Tip Size 8
Tip Type Torx
VDE/1000V Approved No
Type 300 8 IP/1.2 Nm
Blade Length 105mm
Correcting variable consistent false
Electronic false
ESD Safe No
Height 37mm
Height Safe No
Insulated false
Isolation protection 1000 V false
Length 170mm
Non Sparking No
Overall Length 170mm
Screwdriver model true
Suitable for extension false
Tightening moment 1.2 - 1.2Nm
Total Length 170mm
VDE Tested false
Weight 116.36g
Width 37mm
With extension false
With scale false
With signal tone true

Reviews

Be the first to submit a review

Trustpilot