Wera 05023344001 454 HF T-Handle Hexagon Screwdriver Hex-Plus - HF 5 x 200mm

MPN
05023344001
Brand
Wera
EAN-13
4013288207937
Order Code
86-6216
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

A 5mm T-handled hexagon screwdriver with Wera's Hex-Plus blade that helps to prevent wear inside hexagon socket screw heads. Hex-Plus provides larger contact zones in the screw head, reducing the notching effect to a minimum and protecting the profile.

The ergonomic design of the T-handle fills the palm of the hand, with the fingers resting in the soft, rounded recesses. Thus the whole hand is in contact with the handle for maximum grip.


  • 5mm Hex-Plus blade
  • Length 200mm
  • Hex-Plus blade helps to prevent wear inside screw head
  • Holding function holds screw on the screwdriver tip
  • T-handle for the transmission of high tightening and loosening torque
  • Ergonomic 2-component handle with finger recesses and pleasant surface feel for fatigue-free working
  • Take it easy tool finder: colour-coded according to profile and size
  • Additional short arm allows transmission of extremely high torques due to the leverage of the long arm
  • Round chrome-plated shaft with chamfered Hex-Plus tip
  • Wera 454 HF series
Length 248mm
ESD Safe No
Tip Type Hex
Tip Size 5mm
VDE/1000V Approved No
Height 22mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Weight 95g
Width 119mm

Reviews

Be the first to submit a review

Trustpilot