Wera 05020380001 6007 Joker 5 Set 1 Ring Ratchet Spanner set 5pc

MPN
05020380001
Brand
Wera
EAN-13
4013288233370
Order Code
86-6730
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

5-piece ring ratchet spanner set. Unique combination of jaw and ring ratchet mechanism in a long design. For hexagon screw heads and bolts. The long lever allows for higher power transmission. The long design also improves accessibility at low-lying couplings. With holding function enabled by a metal plate in the mouth, which reduces the risk of losing screws and sockets. With its extra hard teeth, the exchangeable metal plate in the mouth secures screws and sockets and reduces the risk of slipping. The integrated end stop can prevent the screw head from slipping down and allows application of high torques. The double hexagon geometry ensures a positive connection with the screw or bolt and thus reduces the risk of slipping. A return angle of only 30° at the jaw end avoids time-consuming rotating of the tool whilst screwdriving. Ratchet mechanism at the ring side with exceptionally high fine toothing of 80 teeth for flexibility even in confined spaces. The specially engineered geometry allows high torque transmission and high bending stiffness. Made of high-performance chromium molybdenum steel with nickel-chromium coating for high corrosion protection. With Take it easy tool finder: colour coding by size and extra laser-engraved size indication. In a robust roll pouch for easy transport and clean storage.
  • Unique combination of open end and ring ratchet mechanism in a long design
  • Long lever allows for higher power transmission
  • Better accessibility at low-lying couplings
  • Limit stop prevents any slipping
Type Ratchet Spanners
Imperial or Metric Metric
Size Various
Length 420mm
Height 60mm
Weight 1418.5g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot