Wera 05020340001 6006 Joker 2 Set 1 Self-setting Double Spanner 2pc

MPN
05020340001
Brand
Wera
EAN-13
4013288233301
Order Code
86-6722
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £108.88 £94.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

2-piece set. Self-setting double spanners for hexagon screw heads and bolts with wrench sizes 7-10, 10-13 (metric) or 1/4"-3/8", 7/16"-8/16" (imperial) and 13-16, 16-19 (metric) or 1/2"-5/8" and 5/8"-3/4" (imperial). With its continuous and parallel jaws, the tool replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a return angle of only 30° can be achieved. Ratchet feature and corner-width prism make it possible to work even in confined spaces. The adjustable Joker 6006 double spanner with ratchet functionality is the universal screwdriving tool. Self-setting. Gripping. Spanning. In a robust pouch.
  • Self-setting double spanners
  • The self-setting Joker 6006 double spanners cover all metric and imperial dimensions in the respective field of application
  • Automatically and continuously gripping hexagon screws and bolts
  • Lever mechanism upon gripping prevents slipping and damage


Type Adjustable Spanner
Imperial or Metric Metric / Imperial
Size Various
Length 284mm
Height 45mm
Weight 689g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot