Wera 05020331001 6006 Joker M/L Self-setting Double Spanner

MPN
05020331001
Brand
Wera
EAN-13
4013288233295
Order Code
86-6724
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Self-setting double spanner for hexagon screw heads and bolts with wrench sizes 13-16 and 16-19 (metric) or 1/2"-5/8" and 5/8"-3/4" and 7/16"-8/16" (imperial). With its continuous and parallel jaws, the tool replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a return angle of only 30° can be achieved. Ratchet feature and corner-width prism make it possible to work even in confined spaces. The adjustable Joker 6006 double spanner with ratchet functionality is the universal screwdriving tool. Self-setting. Gripping. Spanning.
  • Self-setting double spanner
  • The self-setting double spanner Joker 6006 covers all metric and imperial dimensions in the respective field of application
  • Automatically and continuously gripping hexagon screws and bolts
  • Lever mechanism upon gripping prevents slipping and damage


Type Adjustable Spanner
Imperial or Metric Imperial
Length 235mm
Height 30mm
Weight 372g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot