Wera 05020240001 6003 Joker 5 Imperial Set 1 Ring Spanner Set Imperial 5 pieces

MPN
05020240001
Brand
Wera
EAN-13
4013288214188
Order Code
86-6327
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wera 6003 Series Joker Imperial Ring Spanners are a range of tools that have been specifically designed to work in confined spaces and hard to reach areas.

These combination spanners combine a double hexagon geometry with a 7.5° pivoted mouth to double the placement points whilst manoeuvring in tight spaces. A repeated 180° turn of the wrench around the longitudinal axis during fixing provides four placement possibilities, and bolts or screw heads can be "taken" every 15°.


  • Imperial combination spanners
  • Perfect for use in tight spaces
  • Slim ring side angled by 15°
  • Automatically find placement point after every turn
  • High-quality surface treatment gives excellent corrosion protection
  • Take it easy tool finder: colour coding by size
  • Supplied in handy pouches

Joker 5 Imperial Set 1 contents:
QuantityJaw sizeLength
15/16"115mm
13/8"125mm
11/2"160mm
19/16"167mm
13/4"230mm

Type Combination Spanner
Imperial or Metric Imperial
Size Various
Length 300mm
Height 43mm
Quantity 5
Weight 604g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot