Wera 6003 Joker Imperial Set 1 Ring Spanner Sets - Imperial

Wera Brand: Wera

The Wera 6003 Series Joker Imperial Ring Spanners are a range of tools that have been specifically designed to work in confined spaces and hard to reach areas.

These combination spanners combine a double hexagon geometry with a 7.5° pivoted mouth to double the placement points whilst manoeuvring in tight spaces. A repeated 180° turn of the wrench around the longitudinal axis during fixing provides four placement possibilities, and bolts or screw heads can be "taken" every 15°.

  • Available in two sets of various sizes
  • Imperial combination spanners
  • Perfect for use in tight spaces
  • Slim ring side angled by 15°
  • Automatically find placement point after every turn
  • High-quality surface treatment gives excellent corrosion protection
  • Take it easy tool finder: colour coding by size
  • Supplied in handy pouches
Joker 5 Imperial Set 1 contents:
QuantityJaw sizeLength
15/16"115mm
13/8"125mm
11/2"160mm
19/16"167mm
13/4"230mm

Joker 8 Imperial Set 1 contents:
QuantityJaw sizeLength
15/16"115mm
13/8"125mm
17/16"135mm
11/2"160mm
19/16"167mm
15/8"182mm
111/16"210mm
13/4"230mm
Description Image Product Buy Pricing (Ex VAT) Length Height Quantity Weight Width Type Imperial or Metric Size
Wera 05020240001 6003 Joker 5 Imperial Set 1 Ring Spanner Set Imperial 5 pieces
Wera 05020240001 6003 Joker 5 Imperial Set 1 Ring Spanner Set Imperial 5 pieces
Standard range
Order code: 86-6327
MPN: 05020240001

Despatched within 4 working days - 4 in stock
1+ £101.69
Price per unit Ex VAT
300mm 43mm 5 604g 108mm Combination Spanner Imperial Various
Wera 05020241001 6003 Joker 8 Imperial Set 1 Ring Spanner Set Imperial 8 pieces
Wera 05020241001 6003 Joker 8 Imperial Set 1 Ring Spanner Set Imperial 8 pieces
Standard range
Order code: 86-6328
MPN: 05020241001

Despatched within 4 working days - 9 in stock
1+ £101.69
Price per unit Ex VAT
297mm 65mm 8 962g 100mm Combination Spanner Imperial Various

Trustpilot