Wera 05020230001 6003 Joker 5 Set 1 Ring Spanner Set 5 pieces

MPN
05020230001
Brand
Wera
EAN-13
4013288214171
Order Code
86-6325
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £134.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

The Wera 6003 Series Joker Ring Spanners are a range of tools that have been specifically designed to work in confined spaces and hard to reach areas.

These combination spanners combine a double hexagon geometry with a 7.5° pivoted mouth to double the placement points whilst manoeuvring in tight spaces. A repeated 180° turn of the wrench around the longitudinal axis during fixing provides four placement possibilities, and bolts or screw heads can be "taken" every 15°.


  • Ideal for use on bicycles and e-bikes
  • Especially suitable for tight spaces
  • Slim ring side angled by 15°
  • Automatically find placement point after every turn
  • High-quality surface treatment gives excellent corrosion protection
  • Take it easy tool finder: colour coding by size
  • Supplied in handy pouches

Joker 5 Set 1 contents:
QuantityJaw sizeLength
18mm115mm
110mm125mm
113mm160mm
117mm190mm
119mm230mm


Type Combination Spanner
Imperial or Metric Metric
Size Various
Length 295mm
Height 40mm
Quantity 5
Weight 639g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot