Wera 05020228001 6003 Joker 4 Set 1 Ring spanner Set, 4 pc

MPN
05020228001
Brand
Wera
EAN-13
4013288225665
Order Code
86-6413
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wera 05020228001 6003 Joker 4 Set 1 Ring spanner Set, 4 pc - As the installation space becomes increasingly tight during screwdriving, it is necessary that tools enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. Can spanners be modified to increase the placement possibilities of the tool? The combination of the 7.5° pivoted mouth and the double hexagon geometry doubles the placement points.

A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces.

The Joker 6003 will automatically find the respective placement point after every turn. The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With Take it easy tool finder: Colour coding by size. The wear-free material of the clip guarantees easy removal and a secure hold of the spanners.


  • Joker open-ended and Combination Wrenches and in a new clip for space-saving storage in the tool bag
Type Ring Spanner
Imperial or Metric Metric
Size Various
Length Various
Height 30mm
Quantity 4
Weight 292g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot