Wera 05020152001 6004 Joker VDE M Self-Setting Spanner 13-16 x 1/2-5/8" x 190mm

MPN
05020152001
Brand
Wera
EAN-13
4013288221780
Order Code
86-6403
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £44.67 £43.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wera 05020152001 6004 Joker VDE M Self-Setting Spanner 13-16 x 1/2-5/8" x 190mm - Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. The adjustable VDE spanner continuously and automatically grips all hexagonal sizes in the indicated range of dimensions - metric and imperial.

The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a back-pivoting angle of only 30° can be achieved. The single-arm design, in conjunction with the ratchet feature and the corner-width prism, makes it possible to work even in confined spaces.

The adjustable Joker 6004 VDE has a naturally comfortable handle thanks to the 2-component plastic insulation. Safety is increased by the anti-slip protection at the front end of the handle. The sliding function offers contactless and safe opening of the non-insulated jaws, thereby providing extra protection.


  • The adjustable Joker 6004 VDE covers all metric and imperial dimensions in the respective field of application
Type Spanner
Imperial or Metric Imperial
Size 13 - 16
Length 190
Height 26mm
Quantity 1
Weight 244g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot