Wera 6004 Joker VDE Self-Setting Spanner Range

Wera Brand: Wera
Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. The adjustable VDE spanner continuously and automatically grips all hexagonal sizes in the indicated range of dimensions - metric and imperial. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a back-pivoting angle of only 30° can be achieved. The single-arm design, in conjunction with the ratchet feature and the corner-width prism, makes it possible to work even in confined spaces. The adjustable Joker 6004 VDE has a naturally comfortable handle thanks to the 2-component plastic insulation. Safety is increased by the anti-slip protection at the front end of the handle. The sliding function offers contactless and safe opening of the non-insulated jaws, thereby providing extra protection.
Description Image Product Buy Pricing (Ex VAT) Type Imperial or Metric Size Length Height Quantity Weight Width
Wera 05020150001 6004 Joker VDE XS Self-Setting Spanner 7-10 x 1/4-3/8" x 119mm
Wera 05020150001 6004 Joker VDE XS Self-Setting Spanner 7-10 x 1/4-3/8" x 119mm
Standard range
Order code: 86-6401
MPN: 05020150001

Despatched within 4 working days - 3 in stock
1+ £35.57
Price per unit Ex VAT
Spanner Imperial 7 - 10 119 26mm 1 76g 50mm
Wera 05020151001 6004 Joker VDE S Self-Setting Spanner 10-13 x 7/16-1/2" x 155mm
Wera 05020151001 6004 Joker VDE S Self-Setting Spanner 10-13 x 7/16-1/2" x 155mm
Standard range
Order code: 86-6402
MPN: 05020151001

Despatched within 4 working days - 11 in stock
1+ £38.16
Price per unit Ex VAT
Spanner Imperial 10 -13 155 26mm 1 137g 50mm
Wera 05020152001 6004 Joker VDE M Self-Setting Spanner 13-16 x 1/2-5/8" x 190mm
Wera 05020152001 6004 Joker VDE M Self-Setting Spanner 13-16 x 1/2-5/8" x 190mm
Standard range
Order code: 86-6403
MPN: 05020152001

Despatched within 4 working days - 3 in stock
1+ £43.55
Price per unit Ex VAT
Spanner Imperial 13 - 16 190 26mm 1 244g 50mm
Wera 05020153001 6004 Joker VDE L Self-Setting Spanner 16-19 x 5/8-3/4" x 226mm
Wera 05020153001 6004 Joker VDE L Self-Setting Spanner 16-19 x 5/8-3/4" x 226mm
Extended range
Order code: 86-6404
MPN: 05020153001

Available to back orderBack order, lead time 14 days
1+ £54.00
Price per unit Ex VAT
Spanner Imperial 16 - 19 226 26mm 1 372g 50mm
Wera 05020170001 6004 Joker VDE 4 Set 1 VDE Self-Setting Spanner Set 4 pc
Wera 05020170001 6004 Joker VDE 4 Set 1 VDE Self-Setting Spanner Set 4 pc
Standard range
Order code: 86-6406
MPN: 05020170001

Despatched within 4 working days - 13 in stock
1+ £172.79
Price per unit Ex VAT
Spanner Set Metric / Imperial Various Various 65mm 4 1197g 130mm

Trustpilot