Wera 05020110001 6004 Joker 4 Set 1 Self-Setting Spanner Set, 4 pc

MPN
05020110001
Brand
Wera
EAN-13
4013288217516
Order Code
86-6399
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £148.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 10 due on 09/11/2026

Wera 05020110001 6004 Joker 4 Set 1 Self-Setting Spanner Set, 4 pc - Many users wish to have a universal screwdriving tool with the widest possible range of applications. It should be a single tool for multiple metric and imperial dimensions. It should automatically adjust to the different screw sizes. It should be safe to grab without damaging anything and should allow for high working speeds. With its continuous and parallel jaws the Joker 6004 replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw.

The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a return angle of only 30° can be achieved. The single-arm design, in conjunction with the ratchet feature and the corner-width prism, makes it possible to work even in confined spaces.

The adjustable Joker 6004 is the universal screwdriving tool. Self-setting. Gripping. Spanning. 4-piece set for at least 18 different metric and imperial screw drives, comes in a compact folding bag. The Joker bags are suitable for attachment to walls, shelves, workshop trolleys and the Wera 2go system thanks to the hook and loop fastener system on the back.


  • The compact folding pouch with four adjustable Joker 6004 spanners covers all metric and imperial dimensions in applications from 7 to 19 mm or ¼" to ¾"
Type Spanner
Imperial or Metric Metric / Imperial
Size Various
Length Various
Height 45mm
Quantity 4
Weight 950.5g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot