Wera 05020066001 6001 Joker Switch Ratcheting Combination Wrench 11 x 165mm

MPN
05020066001
Brand
Wera
EAN-13
4013288183910
Order Code
08-3084
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Joker ratcheting combination wrenches with angled ratchet head and switch lever. The metal plate in the jaw provides for the holding function which reduces the risk of losing nuts and bolts. The integrated limit stop can prevent any slipping from the bolt head downwards and enables higher torque to be applied. The exchangeable metal plate in the jaw securely holds nuts and bolts with its extra hard teeth and reduces the risk of slipping. The double-hex geometry delivers a very positive connection with nuts or bolts and again provides for a lower risk of any slipping. The low return angle of only 30° at the jaw end avoids any time-consuming flipping of the wrench when fastening. The reversible ratchet mechanism at the ring end with its fine toothing (80 teeth) ensures great flexibility even in confined spaces. Audibly precise ratchet mechanism. Additionally, the robust two-piece locking element provides for an extreme stability. Comes with a 15° tilted ratchet end for secure work even at high torque. The special forged geometry allows for high torque transfer and high flexural rigidity. Manufactured out of high-performance chrome-molybdenum steel with a nickel-chromium coating for high corrosion protection. With Take it easy tool finder: colour coding according to size.
Application: Hexagonal nuts or bolts
Design: Ratcheting combination wrench, switch lever for convenient change of direction; ring end tilted at 15° from the handle
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 11mm
Length 165mm
Cranked true
Head height open end 6.3mm
Head height socket/ring/ratchet 7.5mm
Head width open end 24.3mm
Head width socket/ring/ratchet 22mm
Height 22mm
Isolation protection 1000 V false
Low spark model false
Material Cromoly steel
Material properties nickel-chrome plating
Number of Teeth 80
Suitable for tommy bar false
VDE Tested false
Weight 95g
Width 50mm
With tommy bar false
Wrench width open end 11mm
Wrench width socket/ring/ratchet 11mm

Reviews

Be the first to submit a review

Trustpilot