Wera 05020064001 6001 Joker Switch Ratcheting Combination Wrench 8 x 144mm

MPN
05020064001
Brand
Wera
EAN-13
4013288184696
Order Code
08-3082
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Joker ratcheting combination wrenches with angled ratchet head and switch lever. The metal plate in the jaw provides for the holding function which reduces the risk of losing nuts and bolts. The integrated limit stop can prevent any slipping from the bolt head downwards and enables higher torque to be applied. The exchangeable metal plate in the jaw securely holds nuts and bolts with its extra hard teeth and reduces the risk of slipping. The double-hex geometry delivers a very positive connection with nuts or bolts and again provides for a lower risk of any slipping. The low return angle of only 30° at the jaw end avoids any time-consuming flipping of the wrench when fastening. The reversible ratchet mechanism at the ring end with its fine toothing (80 teeth) ensures great flexibility even in confined spaces. Audibly precise ratchet mechanism. Additionally, the robust two-piece locking element provides for an extreme stability. Comes with a 15° tilted ratchet end for secure work even at high torque. The special forged geometry allows for high torque transfer and high flexural rigidity. Manufactured out of high-performance chrome-molybdenum steel with a nickel-chromium coating for high corrosion protection. With Take it easy tool finder: colour coding according to size.
Application: Hexagonal nuts or bolts
Design: Ratcheting combination wrench, switch lever for convenient change of direction; ring end tilted at 15° from the handle
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 8mm
Length 144mm
Cranked true
Head height open end 5.5mm
Head height socket/ring/ratchet 7mm
Head width open end 20.3mm
Head width socket/ring/ratchet 18mm
Height 22mm
Isolation protection 1000 V false
Low spark model false
Material Cromoly steel
Material properties nickel-chrome plating
Number of Teeth 80
Suitable for tommy bar false
VDE Tested false
Weight 72.21g
Width 50mm
With tommy bar false
Wrench width open end 8mm
Wrench width socket/ring/ratchet 8mm

Reviews

Be the first to submit a review

Trustpilot