Wera 05020017001 6000 Joker Black Edition 11 Set 1 Ratcheting Combi Wrench Set

MPN
05020017001
Brand
Wera
EAN-13
4013288234124
Order Code
86-6634
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £254.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 4 in stockAvailable until stock exhausted

11-piece ring ratchet spanner set by Wera. For hexagon screw heads and bolts. With holding function enabled by a metal plate in the mouth, which reduces the risk of losing screws and sockets.

With its extra hard teeth, the exchangeable metal plate in the mouth secures screws and sockets and reduces the risk of slipping. The integrated end stop can prevent the screw head from slipping down and allows application of high torques. The double hexagon geometry ensures a positive connection with the screw or bolt and thus reduces the risk of slipping. A return angle of only 30° at the jaw end avoids time-consuming rotating of the tool whilst screwdriving.

With its exceptionally high fine toothing of 80 teeth, the ratchet mechanism at the ring side offers flexibility even in confined spaces. The specially engineered geometry allows high torque transmission and high bending stiffness. Made of high-performance chromium molybdenum steel with a high-quality, robust matt-black chrome-plated surface. With Take it easy tool finder: colour coding by size. In a robust roll pouch.


  • Premium and robust matt-black chrome-plated surface
  • With practical holding function by a metal plate in the mouth
  • Limit stop prevents any slipping
  • The double-hex geometry reduces the risk of slipping


Type Ratchet Combination Spanner Set
Imperial or Metric Metric
Size Various
Length 305mm
Height 90mm
Weight 1935g
Width 94mm

Reviews

Be the first to submit a review

Trustpilot