Wera 05020012001 Set of 8 Joker Ratcheting Combination Wrenches, Imperial

MPN
05020012001
Brand
Wera
EAN-13
4013288167514
Order Code
54-7284
Country of Origin
Czech Republic
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This set of ratcheting combination wrenches from Wera's Joker range includes 8 of the most popular imperial sizes, supplied in a durable pouch. Joker wrenches have a unique holding function, thanks to the metal plate in the jaw, which reduces the risk of dropping nuts and bolts. A fine-tooth mechanism – 80 teeth in all – enables flexibility in very confined working spaces. These tools are made from high performance chrome molybdenum steel with a nickel-chrome coating for high corrosion protection.


  • Practical holding function thanks to metal plate in the jaw
  • Limit stop prevents any slipping
  • Double-hex geometry reduces the risk of slipping
  • Return angle of only 30°
  • Colour coding according to size for ease of wrench selection

Set includes: 1 each 5/16in x 144mm, 3/8in x 159mm, 7/16in x 165mm, 1/2in x 177mm, 9/16in x 188mm, 5/8in x 212mm, 11/16in x 235mm, 3/4in x 246mm.



Type Imperial
Imperial or Metric Imperial
Size Various
Length 310mm
E-mechanic set false
Heating- + sanitary mechanic set false
Height 85mm
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 8
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Quantity 8
Total number of tools 8
Weight 1486g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot