Wera 05008851001 350 PH Phillips-Head Stubby/Carburetor Screwdriver PH 2 x 25mm

MPN
05008851001
Brand
Wera
EAN-13
4013288212177
Order Code
86-6276
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

An especially small screwdriver with a short, Phillips blade ideal for working in confined spaces and hard to reach areas.

The screwdriver has a 2-component Kraftform handle with a practical combination of hard and soft zones to allow for a firm grip and precise working. The blade has all the benefits of Wera Bit technology with a special surface treatment for high corrosion protection and optimum fitting accuracy in the screw. A hexagonal anti-roll protector built into the handle prevents the screwdriver from annoying the user by rolling away in use.


  • Phillips tip size: PH2
  • Blade length: 25mm
  • Overall length: 81mm
  • Handle diameter: 34mm
  • Short compact shape for working in confined spaces
  • Ergonomic 2-component Kraftform handle for precise work
  • Blades with the benefits of the Wera Bit technology
  • Hexagonal turned shaft
  • Hexagonal anti-roll feature against rolling away
  • Take it easy tool finder: colour coding according to profile and size
  • Wera 350 PH series
Length 81mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Height 34mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Weight 36g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot