Wera 05008102001 338 Actuation Tool For Terminal Blocks 0.6 x 3.5 x 81mm

MPN
05008102001
Brand
Wera
EAN-13
4013288225788
Order Code
86-6381
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Wera 05008102001 338 Actuation Tool For Terminal Blocks 0.6 x 3.5 x 81mm - Useful actuation tool for spring terminals. The curved blade also makes it easy to operate spring terminals in distribution boxes which cannot be reached with a straight blade. The blade stays in the terminal block, leaving both hands free to insert the wire. Multi-component Kraftform handle for fast and smooth work.


  • Suitable for spring terminals with a conductor cross-section of 2.5 to 4.0 mm2
Length 162mm
ESD Safe No
Tip Type Various
Tip Size 3.5mm
VDE/1000V Approved No
Colour Black, Green
Height 25mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Weight 30.5g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot