Wera Actuation Tool For Terminal Blocks Range

Wera Brand: Wera
Useful actuation tool for spring terminals. The curved blade also makes it easy to operate spring terminals in distribution boxes which cannot be reached with a straight blade. The blade stays in the terminal block, leaving both hands free to insert the wire. Multi-component Kraftform handle for fast and smooth work.
Description Image Product Buy Pricing (Ex VAT) Tip Size Weight Length ESD Safe Tip Type VDE/1000V Approved Colour Height Height Safe Non Sparking Product Type Width
Wera 05008101001 338 Actuation Tool For Terminal Blocks 0.4 x 2.5 x 81mm
Wera 05008101001 338 Actuation Tool For Terminal Blocks 0.4 x 2.5 x 81mm
Standard range
Order code: 86-6379
MPN: 05008101001

Despatched within 4 working days - 90 in stock
1+ £10.29
Price per unit Ex VAT
2.5mm 28g 162mm No Various No Black, Green 25mm No No Screwdriver 25mm
Wera 05008102001 338 Actuation Tool For Terminal Blocks 0.6 x 3.5 x 81mm
Wera 05008102001 338 Actuation Tool For Terminal Blocks 0.6 x 3.5 x 81mm
Extended range
Order code: 86-6381
MPN: 05008102001

Available to back orderBack order, lead time 10 days
1+ £10.29
Price per unit Ex VAT
3.5mm 30.5g 162mm No Various No Black, Green 25mm No No Screwdriver 25mm

Trustpilot