Wera 05006536001 Kraftform Kompakt VDE 67 i TORX® Take It Easy TX 20 x 157mm

MPN
05006536001
Brand
Wera
EAN-13
4013288228796
Order Code
08-3038
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

VDE blade for the Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With Take it easy tool finder: colour coding by profile and laser-engraved size indication. The hexagon anti-roll protection avoids blades from rolling away unintentionally.
Application:TORX® screws
Blade:Insulated, individually tested as per IEC 60900
Drive:9 mm hexagonal with insertion bevel
Design:Burnished, Black Point tip, Take it easy Tool finder: Colour coding by profile and laser-engraved size indication; with hexagon anti-roll protection against rolling away
Length 157mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved Yes
Downforce TORX
Height 11mm
Product Type Interchangeable bit
Range of use Electrician
Size TX 20
Weight 22g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot