Wera 05003438001 Kraftform Kompakt VDE 67iS Insulated Bit Blade |
08-2977
|
|
|
1+ £5.55
Price per unit Ex VAT
|
154mm |
|
Other |
|
true |
|
|
|
Interchangeable bit |
VDE |
20 |
|
false |
|
|
|
No |
Yes |
Wera 05006533001 Kraftform Kompakt VDE 67 i TORX® Take It Easy TX 9 x 157mm |
08-3035
|
|
Despatched within 4 working days - 7 in stock
|
1+ £4.77
Price per unit Ex VAT
|
157mm |
Torx |
|
|
|
(L x W x H) 157 x 7 x 7 mm |
TORX |
7mm |
Screwdriver |
Electrician |
|
|
|
|
12g |
7mm |
No |
Yes |
Wera 05006534001 Kraftform Kompakt VDE 67 i TORX® Take It Easy TX 10 x 157mm |
08-3036
|
|
Despatched same day - 4 in stockBack-order availability date - 29/10/2026
|
1+ £4.70
Price per unit Ex VAT
|
157mm |
Torx |
|
TX10 |
|
|
TORX |
11mm |
Interchangeable bit |
Electrician |
|
|
|
TX 10 |
12g |
11mm |
No |
Yes |
Wera 05006535001 Kraftform Kompakt VDE 67 i TORX® Take It Easy TX 15 x 157mm |
08-3037
|
|
Despatched within 4 working days - 17 in stock
|
1+ £4.77
Price per unit Ex VAT
|
157mm |
Torx |
|
|
|
(L x W x H) 157 x 12 x 12 mm |
TORX |
12mm |
Screwdriver |
Electrician |
|
|
|
TX 15 |
22g |
12mm |
No |
Yes |
Wera 05006536001 Kraftform Kompakt VDE 67 i TORX® Take It Easy TX 20 x 157mm |
08-3038
|
|
Despatched within 4 working days - 40 in stock
|
1+ £4.89
Price per unit Ex VAT
|
157mm |
Torx |
|
|
|
|
TORX |
11mm |
Interchangeable bit |
Electrician |
|
|
|
TX 20 |
22g |
11mm |
No |
Yes |
Wera 05006537001 Kraftform Kompakt VDE 67 i TORX® Take It Easy TX 25 x 157mm |
08-3039
|
|
Despatched within 4 working days - 9 in stock
|
1+ £5.02
Price per unit Ex VAT
|
157mm |
Torx |
|
|
|
|
TORX |
11mm |
Interchangeable bit |
Electrician |
|
|
|
TX 25 |
32g |
11mm |
No |
Yes |
Wera 05006538001 Kraftform Kompakt VDE 67 i TORX® Take It Easy TX 27 x 157mm |
08-3040
|
|
Despatched within 4 working days - 9 in stock
|
1+ £5.16
Price per unit Ex VAT
|
157mm |
Torx |
|
|
|
(L x W x H) 157 x 12 x 12 mm |
TORX |
12mm |
Screwdriver |
Electrician |
|
|
|
|
33g |
12mm |
No |
Yes |
Wera 05006539001 Kraftform Kompakt VDE 67 i TORX® Take It Easy TX 30 x 157mm |
08-3041
|
|
Despatched within 4 working days - 16 in stock
|
1+ £5.77
Price per unit Ex VAT
|
157mm |
Torx |
|
|
|
(L x W x H) 157 x 7 x 7 mm |
TORX |
7mm |
Screwdriver |
Electrician |
|
|
|
TX 30 |
34g |
7mm |
No |
Yes |
Wera 05006541001 Kraftform Kompakt VDE 67 iS TORX® Take It Easy TX 20 x 157mm |
08-3042
|
|
Despatched within 4 working days - 13 in stock
|
1+ £5.52
Price per unit Ex VAT
|
157mm |
Torx |
|
|
|
|
TORX |
12mm |
Interchangeable bit |
Electrician |
|
|
|
TX 20 |
20g |
12mm |
No |
Yes |
Wera 05006570001 Kraftform Kompakt VDE 67 i TORX® Take It Easy SB TX 10 x 157mm |
08-3059
|
|
Back order - 15 availableBack-order availability date - 04/11/2026
|
1+ £6.52
Price per unit Ex VAT
|
230mm |
Torx |
|
TX10 |
|
|
TORX |
14mm |
Interchangeable bit |
Electrician |
|
|
|
TX 10 |
30g |
60mm |
No |
Yes |
Wera 05006573001 Kraftform Kompakt VDE 67 i TORX® Take It Easy SB TX 25 x 157mm |
08-3060
|
|
Back order - 15 availableBack-order availability date - 04/11/2026
|
1+ £6.79
Price per unit Ex VAT
|
23mm |
Torx |
|
|
|
(L x W x H) 23 x 6 x 14 mm |
TORX |
14mm |
Screwdriver |
Electrician |
|
|
|
TX 25 |
32g |
6mm |
No |
Yes |
Wera 05006574001 Kraftform Kompakt VDE 67 i TORX® Take It Easy SB TX 30 x 157mm |
08-3061
|
|
Despatched within 4 working days - 4 in stock
|
1+ £7.52
Price per unit Ex VAT
|
157mm |
Torx |
|
|
|
(L x W x H) 157 x 12 x 12 mm |
TORX |
12mm |
Screwdriver |
Electrician |
|
Stainless steel (non-corrosive) |
|
TX 30 |
33g |
12mm |
No |
Yes |