Wera 05004941001 8760 B VDE XZN Zyklop Bit Socket 3/8" Socket Screw M 10 x 59 mm

MPN
05004941001
Brand
Wera
EAN-13
4013288211460
Order Code
86-6148
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.80 £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 29/10/2026

The Wera 8760 B VDE XZN Zyklop Bit Socket 3/8" Socket Screw M 10 x 59 mm is a VDE insulated 3/8" bit socket designed for use with multi-point socket screws. Short, compact design is useful when working in hard-to-reach spaces. Increased safety is provided by the 2-component insulation with yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Each tool is individually tested, as per IEC 60900 at 10,000V for safe working at the approved voltage of 1000V.


  • For use with multi-point socket screws
  • Insulated Socket
  • Individually tested to IEC 60900 at 10kV for safe working at up to 1000 volts
  • Increased safety with 2-component isolation (yellow insulation core under red insulation outer layer)
  • Short, compact 3/8" bit socket, for easy use in confined spaces
  • Wera bit experience combined with high corrosion protection
  • Plastic coating to protect surfaces from damage
Type 3/8" VDE XZN Multi-point Bit Socket
Drive Size 3/8inch
Socket Size 10mm
Height 23mm
Length 160mm
Weight 65g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot