Wera 05003354001 8755 A Pozidriv Zyklop Bit Socket 1/4" PZ 2 x 28mm

MPN
05003354001
Brand
Wera
EAN-13
4013288187291
Order Code
08-2957
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.27 £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bit socket with 1/4" drive. Take it easy Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Application:Suitable for Pozidriv screws
Design:Manual and (non-impact) machine applications, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish. Output colour coding (black = Pozidriv) and large stamp to enable the desired bit socket to be easily located.
Type Bit
Drive Size 6.25mm
Socket Size PZ 2
Material Chromium-vanadium steel
Diameter 12mm
Downforce Pozidriv
Height 22mm
Length 28mm
Manual operation possible false
Material properties matt chrome plating
Screwing system Pozidriv PZ
Size crosshead 2
Tip length 12.5mm
Total Length 28mm
Weight 21g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot