Wera Individual Sockets Bit 615474

Wera Brand: Wera
Wera manufactures a range of Pozidriv Zyklop bit sockets designed for secure fastening tasks.
Description Image Product Buy Pricing (Ex VAT) Socket Size Size crosshead Type Drive Size Material Diameter Downforce Height Length Manual operation possible Material properties Screwing system Tip length Total Length Weight Width
Wera 05003353001 8755 A Pozidriv Zyklop Bit Socket 1/4" PZ 1 x 28mm
Wera 05003353001 8755 A Pozidriv Zyklop Bit Socket 1/4" PZ 1 x 28mm
Standard range
Order code: 08-2956
MPN: 05003353001

Despatched within 4 working days - 2 in stock
1+ £6.22
Price per unit Ex VAT
PZ 1 1 Bit 6.25mm Chromium-vanadium steel 12mm Pozidriv 22mm 28mm false matt chrome plating Pozidriv PZ 12.5mm 28mm 21g 44mm
Wera 05003354001 8755 A Pozidriv Zyklop Bit Socket 1/4" PZ 2 x 28mm
Wera 05003354001 8755 A Pozidriv Zyklop Bit Socket 1/4" PZ 2 x 28mm
Standard range
Order code: 08-2957
MPN: 05003354001

Despatched within 4 working days - 3 in stock
1+ £6.22
Price per unit Ex VAT
PZ 2 2 Bit 6.25mm Chromium-vanadium steel 12mm Pozidriv 22mm 28mm false matt chrome plating Pozidriv PZ 12.5mm 28mm 21g 44mm

Trustpilot