Weller T0053428399N WXD 2010 Station 240W 2 Channels Pneumatic Ops

MPN
T0053428399N
Brand
Weller
EAN-13
4003019426010
Order Code
08-2844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1268.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Weller WXD 2010 is a digital soldering and desoldering station with a power capacity of 240 watts, suitable for temperature ranges from +50 to +550 °C. It is designed for precise and efficient electronic assembly, repair, and rework tasks. Ideal for both professional and hobbyist applications, the station offers reliable temperature control for intricate soldering projects.
Type Soldering/desoldering station
Analogue / Digital Digital
Power Output 240W
Air volume 35l/min
Dimensions (L x W x H) 170 x 151 x 130 mm
Display Digital
Height 130mm
Length 170mm
Max. air volume 35l/min
Maximum Temperature +550°C
Min. temperature +50°C
Misc Attribute 2-channel
Preheat time 35s
Temperature Range +50 to +550°C
Weight 3.2kg
Weight, information approx.
Width 151mm

Reviews

Be the first to submit a review

Trustpilot