Weller Soldering Stations Soldering/desoldering station 615722

Weller Brand: Weller
The Weller range includes high-performance soldering and desoldering stations featuring multiple channels and advanced temperature controls, designed for precision electronic work.
Description Image Product Buy Pricing (Ex VAT) Analogue / Digital Output Wattage Power Output Air Flow Dimensions Air volume Height Length Max. air volume Maximum Temperature Min. temperature Operating Voltage Misc Attribute Temperature Range Vacuum pressure (max.) Preheat time Weight Width Weight, information Type
Weller T0053377699 WR2 Station 300W 2-Channel +50 to +550°C Digital
Weller T0053377699 WR2 Station 300W 2-Channel +50 to +550°C Digital
Extended range
Order code: 08-2839
MPN: T0053377699

Available to back orderBack order, lead time 11 days
1+ £1168.09
Price per unit Ex VAT
Digital 300W (L x W x H) 273 x 235 x 102 mm 102mm 273mm 10l/min +550°C +50°C 50 to 550°C 0.7bar 235mm Soldering/desoldering station
Weller T0053380699N WR 2002 2-Channel Solder/Desolder Station 250W/300W
Weller T0053380699N WR 2002 2-Channel Solder/Desolder Station 250W/300W
Standard range
Order code: 08-2841
MPN: T0053380699N

Despatched within 4 working days - 3 in stock
1+ £1578.89
Price per unit Ex VAT
Digital 250W (L x W x H) 273 x 235 x 102 mm 102mm 273mm 10l/min 550°C 50°C 230V 0.7bar 6.7kg 235mm approx. Soldering/desoldering station
Weller T0053428399N WXD 2010 Station 240W 2 Channels Pneumatic Ops
Weller T0053428399N WXD 2010 Station 240W 2 Channels Pneumatic Ops
Extended range
Order code: 08-2844
MPN: T0053428399N

Available to back orderBack order, lead time 4 weeks
1+ £1268.28
Price per unit Ex VAT
Digital 240W (L x W x H) 170 x 151 x 130 mm 35l/min 130mm 170mm 35l/min +550°C +50°C 2-channel +50 to +550°C 35s 3.2kg 151mm approx. Soldering/desoldering station
Weller T0053429399 WX Soldering/Desoldering Station 240W 2-Channels
Weller T0053429399 WX Soldering/Desoldering Station 240W 2-Channels
Extended range
Order code: 08-2845
MPN: T0053429399

Available to back orderBack order, lead time 4 weeks
1+ £1501.35
Price per unit Ex VAT
200 W (240 W) 35 l/m (L x W x H) 170 x 151 x 130 mm 130mm 170mm 35l/min +550°C +50°C 2-channel +50 to +550°C 35s 3.2kg 151mm Soldering/desoldering station

Trustpilot