Weller T0053422672 WX 2012 ULTRA MS Soldering Station Set

MPN
T0053422672
Brand
Weller
EAN-13
4003019444465
Order Code
85-5588
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £734.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

WX2012 ULTRA MS Soldering Station

Weller WX stations make the manual soldering process safer, a crucial factor in the automotive, aerospace and medical industries.
This station is especially designed to meet MIL-SPEC / IPC standards, saving sensitive components from electrical overstress by using Weller RT MS soldering tips.
Weller offers a wide range of RT MS tips to solder components with the size from XL to XXL. A safe soldering process is provided by features of the WX station, such as temperature and tool locking, and tool-specific temperature settings.

Integrated USB ports provide the WX bench top control units with a connection to and control over soldering fume extractors, pre-heat plates and programmable logic controllers. Firmware updates and registration are quick and easy using USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. The parameters only need to be stored once. The MS soldering iron can then use them with any WX station.


  • For high precision heavy duty soldering applications: component size XL to XXL
  • Station works as a benchtop controller to control tips, tools, fume extraction and peripheric tools
  • 2 channels for simultaneous work of 2 tools with intelligent tool detection
  • Extremely fast heat-up time: 7 sec.
  • Triple awarded active tip technology are fully compliant with MIL-SPEC / IPC Standard
  • Intelligent iron with motion sensor and integrated data storage
  • Toolless tip change
  • Traceability ready
  • 2-in-1 safety rest for wet and dry tip cleaning
Type Soldering Station
Analogue / Digital Digital
Power Output 200W
ESD Safe Yes
Fuse T2A
Iron Model(s) WXP / WXPP / WXPP MS / WXMP MS / WXUPS MS
Number of Outputs 2
Solder Station Model WX2012 ULTRA MS
Solder Station Voltage 230V
Temperature Max 550°C
Temperature Min 100°C
Tip Range RTU
USB Yes

Reviews

Be the first to submit a review

Trustpilot