Weller WX Series MS Soldering Station Sets, PICO, MICRO, ULTRA

Weller Brand: Weller

WX MS Soldering Station Sets

Weller WX stations make the manual soldering process safer, a crucial factor in the automotive, aerospace and medical industries.
These stations are specially designed to meet MIL-SPEC / IPC standards, saving sensitive components from electrical overstress by using Weller MS soldering tips.
Weller offers a wide range of MS tips to solder components with the size from XS to XXL. A safe soldering process is provided by features of the WX stations, such as temperature and tool locking, and tool-specific temperature settings.

Integrated USB ports provide the WX bench top control units with a connection to and control over soldering fume extractors, pre-heat plates and programmable logic controllers. Firmware updates and registration are quick and easy using USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering irons. The parameters only need to be stored once. The MS soldering irons can then use them with any WX station.

  • For high precision soldering applications: component size XS to XXL
  • Station works as a benchtop controller to control tips, tools, fume extraction and peripheric tools
  • 2 channels for simultaneous work of 2 tools with intelligent tool detection
  • Extremely fast heat-up time: 3-7 sec.
  • Triple awarded active tip technology, fully compliant with MIL-SPEC / IPC Standard
  • Intelligent iron with motion sensor and integrated data storage
  • Toolless tip change
  • Traceability ready
  • 2-in-1 safety rest for wet and dry tip cleaning
Description Image Product Buy Pricing (Ex VAT) Iron Model(s) Solder Station Model Tip Range Type Analogue / Digital Power Output ESD Safe Fuse Number of Outputs Solder Station Voltage Temperature Max Temperature Min USB
Weller T0053422671 WX 2011 PICO MS Soldering Station Set
Weller T0053422671 WX 2011 PICO MS Soldering Station Set
Standard range
Order code: 85-5586
MPN: T0053422671

Despatched same day - 1 in stockContact us for additional stock
1+ £773.09
Price per unit Ex VAT
WXMP WXMP-MS WXPP WXPP-MS WXUP-MS WX2011 PICO MS WX Soldering Station Digital 200W Yes T2A 2 230V 550°C 100°C Yes
Weller T0053422670 WX 2010 MICRO MS Soldering Station Set
Weller T0053422670 WX 2010 MICRO MS Soldering Station Set
Standard range
Order code: 85-5587
MPN: T0053422670

Despatched same day - 1 in stockContact us for additional stock
1+ £773.09
Price per unit Ex VAT
WXP / WXPP / WXPP MS / WXMP MS / WXUPS MS WX2010 MICRO MS RTM Soldering Station Digital 200W Yes T2A 2 230V 550°C 100°C Yes
Weller T0053422672 WX 2012 ULTRA MS Soldering Station Set
Weller T0053422672 WX 2012 ULTRA MS Soldering Station Set
Standard range
Order code: 85-5588
MPN: T0053422672

Despatched same day - 1 in stockContact us for additional stock
1+ £734.09
Price per unit Ex VAT
WXP / WXPP / WXPP MS / WXMP MS / WXUPS MS WX2012 ULTRA MS RTU Soldering Station Digital 200W Yes T2A 2 230V 550°C 100°C Yes

Trustpilot