Weller T0053422671 WX 2011 PICO MS Soldering Station Set

MPN
T0053422671
Brand
Weller
EAN-13
4003019444458
Order Code
85-5586
Country of Origin
Mexico
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £851.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

WX2011 PICO MS Soldering Station Set for soldering tasks with microscopes.

Weller WX stations make the manual soldering process safer, a crucial factor in the automotive, aerospace and medical industries.
This station is especially designed to meet MIL-SPEC / IPC standards, saving sensitive components from electrical overstress by using Weller RT MS soldering tips.
Weller offers a wide range of RT MS tips to solder components with the size from XS to S. A safe soldering process is provided by features of the WX station, such as temperature and tool locking, and tool-specific temperature settings.

Integrated USB ports provide the WX bench top control units with a connection to and control over soldering fume extractors, pre-heat plates and programmable logic controllers. Firmware updates and registration are quick and easy using USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. The parameters only need to be stored once. The MS soldering iron can then use them with any WX station.


  • For high precision Pico soldering applications: 0402 to 01005
  • Station works as a benchtop controller to control tips, tools, fume extraction and peripheric tools
  • 2 channels for simultaneous work of 2 tools with intelligent tool detection
  • Extremely fast heat-up time: 3 sec.
  • Triple awarded active tip technology are fully compliant with MIL-SPEC / IPC Standard
  • Intelligent iron with motion sensor and integrated data storage
  • Toolless tip change
  • Solder wire SAC M1 for best flow behaviour and homogeneous flux distribution
Type Soldering Station
Analogue / Digital Digital
Power Output 200W
ESD Safe Yes
Fuse T2A
Iron Model(s) WXMP WXMP-MS WXPP WXPP-MS WXUP-MS
Number of Outputs 2
Solder Station Model WX2011 PICO MS
Solder Station Voltage 230V
Temperature Max 550°C
Temperature Min 100°C
Tip Range WX
USB Yes

Reviews

Be the first to submit a review

Trustpilot