Weller T0053422399N WX 2021 Soldering Station WX MP/WX MT 230V

MPN
T0053422399N
Brand
Weller
EAN-13
4003019425457
Order Code
85-5872
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1140.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Weller WX 2021 Soldering Station combines elegant design with solid performance and an intuitive user interface.

The station consists of a WX 2 dual outlet power supply unit, a WXMP, 55W soldering iron, WDH 51 safety rest, WXMT micro tweezers, (2x 40W) and a WDH 60 safety stand.

Behind the impressive design is a powerful and easy-to-use soldering station that has an antistatic touchscreen, a variety of connectivity options, intelligent soldering tools and many other new features. The Weller WX 2021 is ideal for today's varied soldering demands, from LED backplanes, solar applications to precision miniature and SMD soldering connections.
  • PSU:
  • Supports one tool up to 200W and 2 tools up to 255W
  • Very fast heat-up time
  • Robust glass touchscreen with multilingual menu
  • Turn-and-click wheel with enter key
  • 6 touch keys
  • Automatic recognition of tool connected
  • Multi-purpose USB port for datalogging, configuration and updates
  • Benchtop controller capability for heating plates, fume extraction, etc.
    Iron:
  • 120W, 24V
  • Automatic energy saving without stop-and-go stand
  • Blue LED status ring
  • Data storage in bit for key data
  • Digital sensor in bit
  • Spring-loaded tip barrel
  • Tweezers:
  • 2x 40W, 12V
  • Active Tip technology
Type Soldering Station
Analogue / Digital Digital
Power Output 200W
Iron Model(s) WXMP, WXMT
Iron Voltage 230V
Number of Outputs 2
Temperature Max 500°C
Temperature Min 50°C

Reviews

Be the first to submit a review

Trustpilot