Weller T0053298699 WE 1010 Soldering Station 70W Digital 100450°C ESD Safe

MPN
T0053298699
Brand
Weller
EAN-13
4003019439973
Order Code
08-2836
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £160.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 648 in stock

The Weller WE 1010 230V F/G is a digital soldering station featuring a 70W power capacity and a temperature range of 100 to 450°C. Manufactured by Weller, it offers precise temperature control for accurate soldering tasks. This soldering station is ideal for electronic circuit board repairs and hobbyist projects requiring consistent heat application.
Type Soldering Station
Analogue / Digital Digital
Power Output 70W
Dimensions (L x W x H) 150 x 120 x 98 mm
Display Digital
Height 98mm
Length 150mm
Maximum Temperature 450°C
Min. temperature 100°C
Operating Voltage 230V
Preheat time 28s
Weight 1.4kg
Width 120mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot