Weller T0052918999N WSP 150 Soldering Iron 150W Extreme Heat Safety Rest

Image Representative of Range

Weller T0052918999N WSP 150 Soldering Iron 150W Extreme Heat Safety Rest

MPN
T0052918999N
Brand
Weller
EAN-13
4003019417797
Order Code
13-5479
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £281.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weller WSP 150 soldering iron, manufactured by Weller, is equipped with a safety rest for secure operation. It offers 150 watts of power, making it ideal for heavy-duty soldering tasks. This soldering iron is typically used in professional electronics and industrial applications.
Type Soldering iron
Wattage 150W
Voltage 24V DC
Maximum Temperature 550°C
Min. temperature 50°C
Soldering iron features + tray
WorkingTemperature 550°C

Reviews

Be the first to submit a review

Trustpilot