Weller T0052917199N WMRP Micro 40W 24V Fast Heat Tool-Free Tip Change

Image Representative of Range

Weller T0052917199N WMRP Micro 40W 24V Fast Heat Tool-Free Tip Change

MPN
T0052917199N
Brand
Weller
EAN-13
4003019414307
Order Code
13-5475
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £157.53 £157.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weller WMRP Micro Soldering Iron, manufactured by Weller, is a 40W, 24V tool designed for precision micro-soldering tasks. Its compact and lightweight design makes it ideal for intricate electronic work and fine PCB assemblies. Common applications include delicate circuit repairs and detailed component installations in electronics manufacturing.
Type Soldering iron
Wattage 40W
Voltage 24V
Maximum Temperature 450°C
Min. temperature 50°C
Preheating time 5s
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot