Weller T0051317799N WXMT Soldering Iron 40W Fine Tweezer Auto Standby

Image Representative of Range

Weller T0051317799N WXMT Soldering Iron 40W Fine Tweezer Auto Standby

MPN
T0051317799N
Brand
Weller
EAN-13
4003019422562
Order Code
13-5449
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £152.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Weller manufactures the WXMT soldering iron, a 40 W tool designed for precision soldering tasks. It features advanced thermal control and is ideal for use in electronic assembly and repair work. The WXMT model is known for its reliability and high performance in professional settings.
Type Soldering iron
Wattage 40W
Voltage 12V
Maximum Temperature +450°C
Min. temperature +100°C
Preheating time 3s
WorkingTemperature +450°C

Reviews

Be the first to submit a review

Trustpilot