Weidműller 1062330300 Cable Connecting Line 2 Poles |
14-7048
|
|
Despatched within 5 working days - 5 in stock
|
5+ £64.37
Price per unit Ex VAT
|
|
|
2026-04-30T00:00:00+02:00 |
2 Mio |
12 x cable diameter |
7.5 x cable diameter |
3 m |
Other |
E307231 |
B-coded |
red, green |
Purple |
M12 / M12 |
|
Ni/Au |
AWG 24 |
4032248812479 |
This article will no longer be available in the future. |
TPE |
|
Weidműller 1062331000 Cable Connecting Line 2 Poles |
14-7049
|
|
Despatched within 5 working days - 5 in stock
|
3+ £94.96
Price per unit Ex VAT
|
|
|
2026-04-30T00:00:00+02:00 |
2 Mio |
12 x cable diameter |
7.5 x cable diameter |
10 m |
Other |
E307231 |
B-coded |
red, green |
Purple |
M12 / M12 |
|
Ni/Au |
AWG 24 |
4032248812493 |
This article will no longer be available in the future. |
TPE |
|
Weidműller 1296792500 Cable 25m Connecting Line |
14-7129
|
|
Despatched within 5 working days - 23 in stock
|
5+ £37.42
Price per unit Ex VAT
|
Green |
25 |
|
5 Mio |
7.5 x cable diameter |
4 x cable diameter |
25 m |
|
|
M12 = A, M8 = none |
blue, orange, white / blue, |
Green |
M12 / M8 |
0.15mm² |
|
|
4050118110777 |
|
PP |
|
Weidműller 1296790490 Cable Connecting Line 4.9m |
14-7131
|
|
Available to back orderBack-order availability date - 14/11/2026
|
10+ £33.07
Price per unit Ex VAT
|
Green |
4.9 |
|
5 Mio |
7.5 x cable diameter |
4 x cable diameter |
4.9 m |
|
|
|
blue, orange, white / blue, |
Green |
M12 / M8 |
0.15mm² |
|
|
4050118626452 |
|
PP |
|
Weidműller 1296790670 Cable Connecting Line 6.7m |
14-7133
|
|
Despatched within 5 working days - 10 in stock
|
10+ £38.50
Price per unit Ex VAT
|
Green |
6.7 |
|
5 Mio |
7.5 x cable diameter |
4 x cable diameter |
6.7 m |
|
|
|
blue, orange, white / blue, |
Green |
M12 / M8 |
0.15mm² |
|
|
4050118626469 |
|
PP |
|
Weidműller 1296770100 Cable Connecting Line 1m |
14-7134
|
|
Despatched within 5 working days - 11 in stock
|
10+ £35.00
Price per unit Ex VAT
|
Green |
1m |
|
5 Mio |
7.5 x cable diameter |
4 x cable diameter |
1 m |
|
E307231 |
none |
blue, orange, white / blue, |
Green |
M8 / M8 |
0.15mm² |
|
|
4050118111040 |
|
PP |
Straight socket |