Weidműller 1062330300 Cable Connecting Line 2 Poles

MPN
1062330300
Brand
Weidmuller
Order Code
14-7048
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £65.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 5 in stock

Weidmüllers 1062330300 is a cable connecting line featuring 2 poles and is designed for reliable connections in electrical installations. It utilises high-quality materials for longevity and optimal performance in industrial environments. This component is typically used in control cabinets and machinery wiring applications.
Type Bus line Cable
Acceleration 5 m/s²
Anti-kink sleeve None
Available until 2026-04-30T00:00:00+02:00
Bending cycles 2 Mio
Bending radius, min., moving 12 x cable diameter
Bending radius, min., stationary 7.5 x cable diameter
Cable Length 3 m
Cable Type Other
Certificate no. (cULus) E307231
Coding B-coded
Colour coding red, green
Colour outer sheath Purple
Configurable cable length No
Connection thread M12 / M12
Contact Material Ni/Au
Contact surface Gold-plated
Core cross-section AWG AWG 24
Degree of protection (IP) IP67
Delivery status This article will no longer be available in the future.
GTIN (EAN) 4032248812479
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Housing main material PUR
Hybrid cable No
Insulation TPE
Irradiation crosslinked No
jumpered No
LED No
Locking lever false
Male, angled Socket angled
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Net weight 260g
Nominal Current 4 A
Nominal Voltage 250 V
Number of Poles 2
Outer cladding in accordance with UL 20236 (80 °C / 30 V)
Outside Diameter 7.8 mm ± 0.2mm
Pin Socket
Pin assignment Other
Plug left M12, B-coded, IP67,
Plug right M12, B-coded, IP67,
Plugging cycles = 100
Pollution severity 3
Protection degree IP67
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 1c533b66-fcff-4da5-b89f-fd55fbf5cb55
Sheath material PUR
Sheathing colour violet
Shielded Yes
Speed 3 m/s
Suitable for cable carriers Yes
Suitable for cable guide chain true
Temperature range of housing -25…+80°C
Temperature range, moving -20...60°C
Temperature range, stationary -40...70°C
Threaded ring material Brass, nickel-plated
Tightening torque M12: 0.8 - 1.2 Nm
Type of connector connection 1 M12
Type of connector connection 2 M12
UL File Number Search UL Website
Welding spark resistance No
Wire cross section (Print/Online) PUR 0.25 mm² / PVC 0.34
Wiring diagram The ideal tool: Screwty ® with torque function

Reviews

Be the first to submit a review

Trustpilot