Weidműller 1296790670 Cable Connecting Line 6.7m

MPN
1296790670
Brand
Weidmuller
Order Code
14-7133
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £38.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 10 in stock

Weidmüller produces the 1296790670 cable connecting line, which is 6.7 metres in length and used for reliable signal and data transmission. This highly flexible cable is suitable for industrial automation and control applications, connecting electronic devices efficiently. Its robust design ensures durability in demanding environments.
Colour Green
Length 6.7
Type Bus line Cable
Acceleration 5 m/s²
Anti-kink sleeve None
Bending cycles 5 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Length 6.7 m
Colour coding blue, orange, white / blue,
Colour outer sheath Green
Configurable cable length No
Connection thread M12 / M8
Contact surface Gold-plated
Core cross-section 0.15mm²
Degree of protection (IP) IP67
GTIN (EAN) 4050118626469
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Housing main material PUR
Hybrid cable No
Insulation PP
Irradiation crosslinked No
jumpered No
LED No
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Net weight 196.24g
Nominal Current 4 A
Number of Poles 4
Outer cladding in accordance with UL 20963 (80 °C / 30 V)
Outside Diameter 4.8 mm ± 0.3mm
Pin Female
Pin assignment Other
Plug left M12, IP67, male contact,
Plug right M8, IP67, male contact,
Plugging cycles = 100
Pollution severity 3
Protection degree IP67
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Sheath material PUR
Sheathing colour green
Shielded Yes
Speed 180 m/s
Suitable for cable carriers Yes
Suitable for cable guide chain true
Temperature range of housing -25…+80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M8: 0.6 Nm, M12: 1.0 Nm
Type of connector connection 1 M12
Type of connector connection 2 Other
Version Bus line, Connecting line, M12 / M8, Number of
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function

Reviews

Be the first to submit a review

Trustpilot