Weidműller 1296770100 Cable Connecting Line 1m

MPN
1296770100
Brand
Weidmuller
Order Code
14-7134
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 11 in stock

Weidmüller is the manufacturer of the 1296770100 cable connecting line, which is 1 metre in length. This product features durability and reliable connectivity, making it suitable for industrial automation and control systems. Engineers often use this cable to ensure efficient and stable connections in electrical installations and machinery setups.
Colour Green
Length 1m
Type Bus line Cable
Acceleration 5 m/s²
Anti-kink sleeve None
Bending cycles 5 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Length 1 m
Certificate no. (cULus) E307231
Coding none
Colour coding blue, orange, white / blue,
Colour outer sheath Green
Configurable cable length No
Connection thread M8 / M8
Contact surface Gold-plated
Core cross-section 0.15mm²
Degree of protection (IP) IP67
GTIN (EAN) 4050118111040
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Housing main material PUR
Hybrid cable No
Insulation PP
Irradiation crosslinked No
jumpered No
LED No
Male, straight Straight socket
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Net weight 35.2g
Nominal Current 4 A
Nominal Voltage 30 V
Number of Poles 4
Outer cladding in accordance with UL 20963 (80 °C / 30 V)
Outside Diameter 4.8 mm ± 0.3mm
Pin assignment Other
Plug left M8, IP67, male contact,
Plug right M8, IP67, female contact,
Plugging cycles = 100
Pollution severity 3
Protection degree IP67
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Sheath material PUR
Sheathing colour green
Shielded Yes
Speed 180 m/s
Suitable for cable carriers Yes
Suitable for cable guide chain true
Temperature range of housing -25…+80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M8: 0.6 Nm
Type of connector connection 1 Other
Type of connector connection 2 Other
UL File Number Search UL Website
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function

Reviews

Be the first to submit a review

Trustpilot