Weidműller 1296792500 Cable 25m Connecting Line

MPN
1296792500
Brand
Weidmuller
Order Code
14-7129
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £37.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 23 in stock

Weidmüller manufactures the 1296792500 Cable, a 25-metre connecting line known for its robust construction and reliable performance. This cable is typically used in industrial settings for connecting various electrical components, ensuring efficient data and power transmission. It is suitable for harsh environments, offering resistance to wear and durability over extended use.
Colour Green
Length 25
Type Bus line Cable
Acceleration 5 m/s²
Anti-kink sleeve None
Bending cycles 5 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Length 25 m
Coding M12 = A, M8 = none
Colour coding blue, orange, white / blue,
Colour outer sheath Green
Configurable cable length No
Connection thread M12 / M8
Contact surface Gold-plated
Core cross-section 0.15mm²
Degree of protection (IP) IP67
GTIN (EAN) 4050118110777
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Housing main material PUR
Hybrid cable No
Insulation PP
Irradiation crosslinked No
jumpered No
LED No
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Net weight 758g
Nominal Current 4 A
Nominal Voltage 30 V
Number of Poles 4
Outer cladding in accordance with UL 20963 (80 °C / 30 V)
Outside Diameter 4.8 mm ± 0.3mm
Pin Male connector
Pin assignment Other
Plug left M12, IP67, male contact,
Plug right M8, IP67, male contact,
Plugging cycles = 100
Pollution severity 3
Protection degree IP67
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Sheath material PUR
Sheathing colour green
Shielded Yes
Speed 180 m/s
Suitable for cable carriers Yes
Suitable for cable guide chain true
Temperature range of housing -25…+80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M8: 0.6 Nm, M12: 1.0 Nm
Type of connector connection 1 M12
Type of connector connection 2 Other
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function

Reviews

Be the first to submit a review

Trustpilot