Weidműller 2706670500 Cable M12 No Connector One End |
14-9702
|
|
Despatched within 5 working days - 37 in stock
|
10+ £45.14
Price per unit Ex VAT
|
5 m |
13mm |
10 Mio |
7.5 x cable diameter |
4 x cable diameter |
E310075 |
S-coded |
blue, brown, Green/yellow |
|
M12 |
|
1.5mm² |
|
IP67 |
|
Pole scheme |
4050118741193 |
No |
|
475g |
Weidműller 2050270100 M12 Cable Connecting Line Male Shrouded |
14-9703
|
|
Despatched within 5 working days - 20 in stock
|
15+ £28.86
Price per unit Ex VAT
|
1 m |
13mm |
10 Mio |
7.5 x cable diameter |
4 x cable diameter |
E310075 |
S-coded |
grey, black, brown, Green/ |
|
M12 / M12 |
|
1.5mm² |
|
IP67 |
|
|
4050118747188 |
No |
|
135.52g |
Weidműller 2455190300 Cable One End Without Connector M12 |
14-9711
|
|
Despatched within 5 working days - 45 in stock
|
5+ £53.46
Price per unit Ex VAT
|
3 m |
|
10 Mio |
7.5 x cable diameter |
4 x cable diameter |
E257571 |
K-coded |
Green/yellow, black (1), |
|
M12 |
IEC 61076-2-111 |
1.5mm² |
|
IP65 |
|
Pole scheme |
4050118470017 |
No |
No |
200g |
Weidműller 2050271000 Cable Connecting Line M12 Male Shrouded |
14-9726
|
|
Despatched within 5 working days - 6 in stock
|
4+ £68.88
Price per unit Ex VAT
|
10 m |
13mm |
10 Mio |
7.5 x cable diameter |
4 x cable diameter |
E310075 |
S-coded |
grey, black, brown, Green/ |
|
M12 / M12 |
IEC 61076-2-111 |
1.5mm² |
|
IP67 |
|
|
4050118441444 |
No |
|
500g |
Weidműller 1890520050 Cable One End No Connector M12 |
14-9731
|
|
Despatched within 5 working days - 17 in stock
|
15+ £30.22
Price per unit Ex VAT
|
0.5 m |
13mm |
1 mill. |
12 x cable diameter |
5 x cable diameter |
E307231 |
A-coded |
blue, red, white, brown, |
Order No. |
M12 |
IEC 61076-2-101 |
0.25mm² |
GOLD |
IP67 |
FEMALE |
Pole scheme |
4032248605217 |
No |
No |
39g |
Weidműller 2050150150 Cable Connecting Line M12 M12 Male Unshrouded |
14-9732
|
|
Despatched within 5 working days - 19 in stock
|
10+ £42.25
Price per unit Ex VAT
|
1.5 m |
13mm |
10 Mio |
7.5 x cable diameter |
4 x cable diameter |
E310075 |
S-coded |
blue, brown, Green/yellow |
|
M12 / M12 |
IEC 61076-2-111 |
1.5mm² |
|
IP67 |
|
|
4050118441505 |
No |
|
100g |
Weidműller 2050910500 Cable Connecting Line M12M12 Male Shrouded |
14-9733
|
|
Despatched within 5 working days - 23 in stock
|
5+ £63.91
Price per unit Ex VAT
|
5 m |
13mm |
10 Mio |
7.5 x cable diameter |
4 x cable diameter |
E310075 |
T-coded |
black, blue, white, brown |
|
M12 / M12 |
IEC 61076-2-111 |
2.5mm² |
|
IP67 |
|
|
4050118442410 |
|
|
300g |
Weidműller 2706681000 Cable One End Without Connector M12 |
14-9737
|
|
Despatched within 5 working days - 12 in stock
|
10+ £45.53
Price per unit Ex VAT
|
10 m |
13mm |
10 Mio |
7.5 x cable diameter |
4 x cable diameter |
E310075 |
S-coded |
blue, brown, Green/yellow |
|
M12 |
|
1.5mm² |
|
IP67 |
|
Pole scheme |
4050118741377 |
No |
|
945g |
Weidműller 2050051000 Cable SingleEndNoConnector M12 Connector |
14-9744
|
|
Despatched within 5 working days - 21 in stock
|
10+ £60.91
Price per unit Ex VAT
|
10 m |
13mm |
10 Mio |
7.5 x cable diameter |
4 x cable diameter |
E310075 |
S-coded |
blue, brown, Green/yellow |
|
M12 |
IEC 61076-2-111 |
1.5mm² |
|
IP67 |
|
Pole scheme |
4050118441321 |
No |
|
500g |
Weidműller 2050060100 Cable Connecting Line M12 M12 Shrouded |
14-9749
|
|
Despatched within 5 working days - 20 in stock
|
10+ £32.75
Price per unit Ex VAT
|
1 m |
13mm |
10 Mio |
7.5 x cable diameter |
4 x cable diameter |
E310075 |
S-coded |
blue, brown, Green/yellow |
|
M12 / M12 |
|
1.5mm² |
|
IP67 |
|
|
4050118661620 |
No |
|
45g |
Weidműller 2050270250 Cable M12M12 Connector Male Shrouded |
14-9751
|
|
Despatched within 5 working days - 171 in stock
|
10+ £35.53
Price per unit Ex VAT
|
2.5 m |
13mm |
10 Mio |
7.5 x cable diameter |
4 x cable diameter |
E310075 |
S-coded |
grey, black, brown, Green/ |
|
M12 / M12 |
|
1.5mm² |
|
IP67 |
|
|
4050118747195 |
No |
|
171g |
Weidműller 2706671000 Cable One End Without Connector M12 |
14-9755
|
|
Despatched within 5 working days - 18 in stock
|
10+ £60.91
Price per unit Ex VAT
|
10 m |
13mm |
10 Mio |
7.5 x cable diameter |
4 x cable diameter |
E310075 |
S-coded |
blue, brown, Green/yellow |
|
M12 |
|
1.5mm² |
|
IP67 |
|
Pole scheme |
4050118741407 |
No |
|
945g |
Weidműller 2050270200 Cable Connecting Line M12 M12 Male Shrouded |
14-9773
|
|
Despatched within 5 working days - 124 in stock
|
10+ £33.30
Price per unit Ex VAT
|
2 m |
13mm |
10 Mio |
7.5 x cable diameter |
4 x cable diameter |
E310075 |
S-coded |
grey, black, brown, Green/ |
|
M12 / M12 |
IEC 61076-2-111 |
1.5mm² |
|
IP67 |
|
|
4050118483574 |
No |
|
210g |
Weidműller 2050350500 Cable Connecting Line M12 M12 |
14-9782
|
|
Despatched within 5 working days - 10 in stock
|
10+ £46.64
Price per unit Ex VAT
|
5 m |
13mm |
10 Mio |
7.5 x cable diameter |
4 x cable diameter |
E310075 |
S-coded |
grey, black, brown, Green/ |
|
M12 / M12 |
IEC 61076-2-111 |
1.5mm² |
|
IP67 |
|
|
4050118441666 |
No |
|
300g |