Weidműller 1890520050 Cable One End No Connector M12

MPN
1890520050
Brand
Weidmuller
Order Code
14-9731
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
15+ £26.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 17 in stock

Weidmüller manufactures the 1890520050 cable with one end featuring no connector and an M12 at the other end. It is suited for industrial automation applications, providing reliable connections in demanding environments. This cable is ideal for engineers needing customisable solutions.
Type Power Cable
Length 0.5 m
Colour Black
Acceleration 5 m/s²
AF size 13mm
Bending cycles 1 mill.
Bending radius, min., moving 12 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding A-coded
Colour coding blue, red, white, brown,
conditions, such as humidity, dust, heat, cold, shock or Order No.
Configurable cable length No
Connection thread M12
Connector standard IEC 61076-2-101
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.25mm²
Degree of protection (IP) IP67
Dimensioned drawing Pole scheme
GTIN (EAN) 4032248605217
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Manufacturer Series 1890520050
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 39g
Nominal Current 2 A
Nominal Voltage 30 V
Number of Poles 8
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 6.3 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M12, A-coded, IP67,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Protection degree IP67, when screwed in,
Rated current In 2
Rated voltage 30
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened true
Sheath material PUR
Sheathing colour black
Shielded Yes
Speed 100 m/s
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M12: 1.0 Nm
Torsion resistance 360 °/m
Total Number of Contacts 8
Type of electrical connection, box-sided M12
Type of plug-in contact, box-sided Female (bus)
UL File Number Search UL Website
vibration. Type
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot