Weidműller 2455190300 Cable One End Without Connector M12

MPN
2455190300
Brand
Weidmuller
Order Code
14-9711
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £47.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 45 in stock

Weidmüllers 2455190300 is a cable with one end that lacks a connector, designed for use in industrial automation. It is an M12 type product that facilitates custom connectivity and integration into existing systems. Common applications include machinery control panels and sensor connections.
Type Power Cable
Length 3 m
Colour Black
Acceleration 5 m/s²
Bending cycles 10 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Type Multi-core
Certificate no. (cULus) E257571
Coding K-coded
Colour coding Green/yellow, black (1),
Configurable cable length No
Connection thread M12
Connector standard IEC 61076-2-111
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 1.5mm²
Degree of protection (IP) IP65
Dimensioned drawing Pole scheme
GTIN (EAN) 4050118470017
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 200g
Nominal Current 12 A
Nominal Voltage 600 V
Number of Poles 5
Outer cladding in accordance with UL 20939 (80 °C / 600 V)
Outside Diameter 8 mm ± 0.2mm
PE function Yes
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -30 - 80
Plug left M12, K-coded, IP67,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Right-angled
Protection degree IP65, IP67, when screwed
Qty. 1 items
Rated current In 12
Rated voltage 600
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 5 m/s
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -30...80°C
Temperature range, stationary -40...80°C
Tightening torque M12: 0.8 - 1.2 Nm
Type of electrical connection, box-sided M12
Type of plug-in contact, box-sided Female (bus)
UL File Number Search UL Website
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot