Weidműller 2050910500 Cable Connecting Line M12M12 Male Shrouded

MPN
2050910500
Brand
Weidmuller
Order Code
14-9733
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £63.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 23 in stock

Weidmuller offers the 2050910500 cable connecting line featuring M12 to M12 male shrouded connectors for secure and reliable connections. This robust cable line is designed for industrial automation environments, ensuring high performance amidst challenging conditions. It is typically used in sensor and actuator applications for data and power transmission.
Type Power Cable
Length 5 m
Colour Black
Acceleration 5 m/s²
AF size 13mm
Bending cycles 10 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Type Multi-core
Certificate no. (cULus) E310075
Coding T-coded
Colour coding black, blue, white, brown
Configurable cable length No
Connection thread M12 / M12
Connector standard IEC 61076-2-111
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 2.5mm²
Degree of protection (IP) IP67
GTIN (EAN) 4050118442410
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 300g
Nominal Current 12 A
Nominal Voltage 63 V
Number of Poles 4
Outer cladding in accordance with UL 20234 (80 °C / 1000 V)
Outside Diameter 11 mm ± 0.4mm
Permitted cable outer temperature after assembling without vibration -50 - 90
Permitted cable outer temperature during assembling/handling -40 - 90
Plug left M12, T-coded, IP67, male
Plug right M12, T-coded, IP67,
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Right-angled
Protection degree IP67, when screwed in
Qty. 1 items
Rated current In 12
Rated voltage 63
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 5 m/s
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -40...90°C
Temperature range, stationary -50...90°C
Tightening torque M12: 1.0 Nm
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
UL File Number Search UL Website
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function

Reviews

Be the first to submit a review

Trustpilot