Weidmuller 1592810000-1 KLBUE Bus Bar Adapter for 10x3mm Cable Below |
13-4804
|
|
Despatched within 4 working days - 11 in stock
|
1+ £4.39
| 1+ |
£4.39 |
| 10+ |
£4.04 |
| 100+ |
£3.94 |
Price per unit Ex VAT
|
4 - 13.5mm |
|
Silver |
Pull Spring |
1 |
Steel |
10 items |
(W x H) 20.5 x 22 mm (depth 31.5 mm) |
|
Steel |
|
KLBUE 4-13.5 |
Adapter |
22mm |
-60 to +130°C |
|
15 |
20.5 |
4–13.5mm² |
Shielding connector |
Weidmuller 1692261001-1 KLBUE Bus Bar Mount 10x3mm Plate Compatible |
13-4865
|
|
Despatched within 4 working days - 47 in stock
|
1+ £6.43
Price per unit Ex VAT
|
3 - 8mm |
2 |
Other |
Spring-Loaded Connector |
2 |
|
2 |
|
|
Steel-zinc coated |
30mm |
KLBUE 3-8 SC |
Terminal Block |
|
|
100 V |
11.024 |
10 |
8mm² |
Shielding connector |
Weidmuller 1712311001-1 KLBUE Terminal Block 10x3mm Bus Bar Mountable |
13-4880
|
|
Despatched within 4 working days - 4 in stock
|
1+ £6.74
Price per unit Ex VAT
|
4 - 13.5mm |
4 |
Silver |
Spring-Loaded Connector |
4 |
|
10 items |
Depth 31.45 mm x Height 22.0 mm x Width 20.1 mm (31.45 x 22.0 x 20.1 mm) |
57 |
Steel |
20mm |
KLBUE 4-13.5 SC |
Terminal Block |
22mm |
|
1000 V |
19 |
10 |
|
Shielding connector |
Weidmuller 1712321001-1 KLBUE 10-20 SC Bus Bar 10x3mm Direct Mount |
13-4881
|
|
|
1+ £5.67
Price per unit Ex VAT
|
10 - 20mm |
|
Silver |
Spring-Loaded Connector |
1 |
Steel |
10 |
|
|
Steel |
40mm |
KLBUE 10-20 SC |
Terminal Block |
26mm |
-60 to +130°C |
|
27 |
23.6 |
10–20mm² |
Shielding connector |
Weidmuller 1718341001-1 KLBUE Bus Bar Connector Fits 10x3mm Direct Mount |
13-4883
|
|
Despatched within 4 working days - 9 in stock
|
1+ £10.15
| 1+ |
£10.15 |
| 10+ |
£9.21 |
| 100+ |
£8.93 |
Price per unit Ex VAT
|
15 - 32mm |
10 |
Silver |
Spring-Loaded Connector |
1 |
Electrolytic Copper |
10 items |
(WxH) 33.25mm x 32mm |
|
Steel-zinc coated |
33.25mm |
KLBUE 15-32 SC |
Busbar |
32mm |
|
|
73 |
10 |
|
Shielding connector |